• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LA-KA-PE 510057 Stachable tray Food safe (L x W x H) 600 x 400 x 270 mm Red 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 400 x 270 mm

Product type

Stachable tray

Width

400 mm

Volume

50 l

Height

270 mm

Length

600 mm

Factory colour

Red

Content

2 pc(s)

Inside width

347 mm

Inside height

252 mm

Internal depth

547 mm

Features

Food safe

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534288 LA-KA-PE 510057 Stachable tray Food safe (L x W x H) 600 x 400 x 270 mm Red 2 pc(s)

Description

Euronorm - rotating stack container - Made of unbreakable polypropylene - With rib base - Suitable for roller tracks - Stack able on top of one another by turning 180° - Load max 65 kg - In stack max. 700 kg - With barrel handles - label holders on front sides. Labels – push-fit cover – seals.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?