• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LA-KA-PE 531642 Stackable box Transport-Stapelkasten TK 400/50-0, grün aus Polypropylen (VPE 4 Stück) Food safe (L x W x

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 400 x 300 x 50 mm

Product type

Stackable box

Width

300 mm

Volume

4.5 l

Height

50 mm

Length

400 mm

Factory colour

Green

Content

4 pc(s)

Features

Food safe

Material

Polypropylene

Depth

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534279 LA-KA-PE 531642 Stackable box Transport-Stapelkasten TK 400/50-0, grün aus Polypropylen (VPE 4 Stück) Food safe (L x W x

Description

Euronorm box - Made of unbreakable polypropylene - Food grade - Temperature resistant from -20°C to +80°C - extensively designed for the Euro range - Suitable for roller coaster and roller coaster - Walls and floor closed.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?