• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LA-KA-PE VTK 600/270-4 Stackable box Food safe (L x W x H) 600 x 400 x 270 mm Red 2 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 400 x 270 mm

Product type

Stackable box

Width

400 mm

Volume

50 l

Height

270 mm

Length

600 mm

Factory colour

Red

Content

2 pc(s)

Inside width

360 mm

Inside height

250 mm

Internal depth

560 mm

Features

Food safe

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1657953 LA-KA-PE VTK 600/270-4 Stackable box Food safe (L x W x H) 600 x 400 x 270 mm Red 2 pc(s)

Description

Euro-standard stack container for heavy loads - Made of unbreakable polypropylene - Masslich tuned to the Euro pallet roller conveyors suitable for highest stability through verrippten floor highly resilient and secure stackable (also with accessories) label holders on all four sides - large internal volume through optimized side wall construction - Ergonomic handles on the front side walls and bottom closed-head-on mesh opening. Isolating combs plating cover lid -Labels-seals for hinged lid-supporting rod-viewing windows. On request: - Electrically Conductive Type (ESD).

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?