• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label 090.00.2 1 pc(s) Finder 090.00.2 Piece

Image similar
Packaging type
Piece
Product type
Label
Material
Plastic
Content
1 pc(s)
Compatible with
Finder
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.19 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Label

Content

1 pc(s)

Material

Plastic

Compatible with

Finder

Width

9 mm

Length

36 mm

Dim

(L x W) 36 mm x 9 mm

RoHS-compliant

Yes

Type

090.00.2

White

Indication plate

None

9010

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323196 Label 090.00.2 1 pc(s) Finder 090.00.2 Piece

Description

Label plate for socket 90.02/90.03, plastic, white, 9 x 36 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)