• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label the Cable LTC CABLE TAGS Hook-and-loop labels White 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LTC CABLE TAGS - Hook & Loop Cable Ties with Label, Waterproof, Reusable - 10 Pack, 90mm, White (LTC 2620-10)

  • Custom hook-and-loop cable ties for marking, sorting and storage of cables, wires and plugs
  • Cable identification with labelling field ideal for your network cabinet
  • Cable marker LTC MINI enables quick and easy to find thanks to the labelling of the individual cable and plug.

Our service for you

Technical specifications

Product type

Hook-and-loop labels

Factory colour

White

Length

90 mm

Width

11 mm

Content

10 pc(s)

Dim

(L x W) 90 mm x 11 mm

Manufacturer part #

LTC 2620-10

Type

LTC CABLE TAGS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779523 Label the Cable LTC CABLE TAGS Hook-and-loop labels White 10 pc(s)

Description

The Label the Cable - CABLE TAGS REVOLUTIONIZE the way cable and lines are organized. This convenient cable labels with Velcro closure (90mm x 12mm) and labeling field (32mm x 18mm) provide for immediate clarity in cable chaos and prevents annoying confusion with chargers, multiple sockets and other connections LTC CABLE TAGS can also be used creatively to identify all other things where labeling makes life easier.
Why choose Label the Cable - CABLE TAGS?
• Easy handling: Label, fit, ready - without complicated assembly
• Reusable: No throwing away when replugging or reallocating cables
• No adhesive residue: Unlike conventional labels, no traces remain
• Also suitable for bundling: Thin cables such as charging cables or headphone cables can not only be labeled, but also bundled.
• Durable and robust: High-quality PE and nylon material for long-term use
• Waterproof: No problems with moisture and moisture
versatile applications
• Clear labeling of cables of all types, e.g. chargers and power supplies
• Clear assignment of cables to multiple sockets
• Systematic labeling of lines in home office or office
• Convenient labeling of hoses in workshop or garden
• Creative applications as napkin rings with placards or as labels for style glasses, cups, small jars, yardsticks, or plants. There are no limits to creativity
Unlike standard cable labels, which are often difficult to attach, detach or cannot be reused, CABLE TAGS offer an elegant and sustainable solution. LTC CABLE TAGS bring order to everyday life. The smart choice for organized technology lovers and creative artists.

This text is machine translated.

Features

  • Cable identification with labelling field ideally suited for budget (e.g. Kitchen appliances, home entertainment system), Office (e.g. Laptop, printer), workshop and music studio.
  • Large marking label approx. 3 x 1.8 cm.