• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Labels Brother TZe, TZ TZe-263 Plastic Tape colour: White Font colour:Blue 36 mm 8 m

EAN:
Part number:
Item no:
Product type
Labelling tape
Tape colour
White
Label tape width
36 mm
Font colour
Blue
Label tape type
TZe, TZ
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TZE, TZ-tape cassette laminated

  • Ideal for smooth and level surfaces
  • Optimal durability for many years to come.
  • Long-lasting protection by back band pressure
  • Award image for Labels Brother TZe, TZ TZe-263 Plastic Tape colour: White Font colour:Blue 36 mm 8 m
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

36 mm

Font colour

Blue

Label tape length

8 m

Material

Plastic

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 550

P-touch 3600

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch RL700S

P-touch P900W

P-touch P950NW

Show more
Content

1 pc(s)

Type

Original

Factory colour

Blue-white

Colour

Blue

White

Compatible with

Brother

Keyboard layout

Keyboard not included

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629908 Labels Brother TZe, TZ TZe-263 Plastic Tape colour: White Font colour:Blue 36 mm 8 m

Description

Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

What kind of Label Rolls are you looking for?