
Number
Total (1 m = € 1.87)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Labels TZ-431
- 8 m
Technical specifications
- Product type
Labelling tape
- Tape colour
Red
- Label tape width
12 mm
- Font colour
Black
- Label tape length
8 m
- Material
PET
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540
Show more
- Content
1 pc(s)
- Type
Compatible
- Factory colour
Red
- Keyboard layout
Keyboard not included
- Pen colour
Red
- Type
TZ-431
- Product type description
P-touch
- Weight
50
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 775827 Labels Brother TZe, TZ TZe-431 PET Tape colour: Red Font colour:Black 12 mm 8 m
Information
Information 775827 Labels Brother TZe, TZ TZe-431 PET Tape colour: Red Font colour:Black 12 mm 8 m
Description
Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.
Features
- Inc. colour black.









































