
Number
Total (1 m = € 7.66)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
TZE, TZ-tape cassette tape unlaminated iron
- Textile strap for special applications
- After the pressure can be hung on the label ironing
- White band with blue font
- This text is machine translated.
Technical specifications
- Product type
Labelling tape (fabric, not laminated)
- Tape colour
White
- Label tape width
18 mm
- Font colour
Blue
- Label tape length
3 m
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 350
P-touch 550
P-touch 1750
P-touch 1800
Show more
- Content
1 pc(s)
- Type
Original
- Factory colour
Multicolour
- Colour
Blue
White
- Compatible with
Brother
- Weight
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1368944 Labels Brother TZe, TZ TZe-FA4B Tape colour: White Font colour:Blue 18 mm 3 m





















