• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZe-S251 Labelling tape (extra strong adhesive) Tape colour: White Font colour: Black 24 mm 8 m

1/5
Product type
Labelling tape (extra strong adhesive)
Tape colour
White
Label tape width
24 mm
Font colour
Black
Label tape type
TZe, TZ
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.12)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

TZE, TZ-tape cassette Extra-strong adhesive laminated

  • Extra-strong adhesive
  • Ideal for rough and textured surfaces
  • Optimal durability for many years to come.
  • Long-lasting protection by back band pressure
  • Award image for Brother TZe-S251 Labelling tape (extra strong adhesive) Tape colour: White Font colour: Black 24 mm 8 m

Technical specifications

Product type

Labelling tape (extra strong adhesive)

Tape colour

White

Label tape width

24 mm

Font colour

Black

Label tape length

8 m

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 350

P-touch 540

P-touch 540C

P-touch 550

P-touch 2400

P-touch 2400E

P-touch 2420PC

P-touch 2430PC

P-touch 2450

P-touch 2450DX

P-touch 2460

P-touch 2470

P-touch 2480

P-touch 2500PC

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7500VP

P-touch 7600VP

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch RL700S

P-touch P900W

P-touch P950NW

Show more
Content

1 pc(s)

Type

Original

Factory colour

Black/white

Height

275 mm

Width

350 mm

Colour

Black

White

Compatible with

Brother

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629977 Brother TZe-S251 Labelling tape (extra strong adhesive) Tape colour: White Font colour: Black 24 mm 8 m

Description

Extra-strong adhesive tape, which are especially suitable for rough and textured surfaces. The adhesive strength is once again approx. 50% higher in comparison to the standard bands. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)