
Number
Total (1 m = € 2.71)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
DYMO D1-tape Standard
- Optimal durability for many years to come.
Technical specifications
- Product type
Labelling tape
- Tape colour
White
- Label tape width
12 mm
- Font colour
Red
- Label tape length
7 m
- Material
Polyester
- Label tape type
D1
- Compatible with
DYMO
- Compatible with
LabelManager 100
LabelManager 120P
LabelManager 150
LabelManager 160
LabelManager 200
LabelManager 210D
LabelManager 220P
LabelManager 260P
LabelManager 280
LabelManager 300
Show more
- Content
1 pc(s)
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 776846 Labels DYMO D1 45015 Polyester Tape colour: White Font colour:Red 12 mm 7 m
Description
DYMO D1 tapes show in each application area a top performance. They are ideal for labelling purposes in the office, business, school or while traveling. D1-bands in all current label manager and Label Point lettering devices for the LabelWriter DUO-printer and older labelling devices that are suitable for D1 tape cartridges.
DYMO Label printable tapes were specially developed to fulfill the highest claims in case of labelling job in the office, in the workshop and in trade. Its high quality guarantees optimal durability for many years.
This text is machine translated.
DYMO Label printable tapes were specially developed to fulfill the highest claims in case of labelling job in the office, in the workshop and in trade. Its high quality guarantees optimal durability for many years.
This text is machine translated.








































