
Number
Total (1 m = € 4.14)
€ 28.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
DYMO D1-tape Standard
- Optimal durability for many years to come.
Technical specifications
- Product type
Labelling tape
- Tape colour
Red
- Label tape width
24 mm
- Font colour
Black
- Label tape length
7 m
- Label tape type
D1
- Compatible with
DYMO
- Compatible with
LabelManager 400
LabelManager 450
LabelManager 450D
LabelManager 500TS
LabelManager PC
LabelManager PC2
LabelManager Wireless PnP
LabelWriter Duo
- Content
1 pc(s)
- Type
Original
- Factory colour
Black
- Screen size diagonal (inches)
24 inch
- Colour
Black
Red
- Compatible with
DYMO
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1534991 Labels DYMO D1 S0720970 Tape colour: Red Font colour:Black 24 mm 7 m
Description
DYMO D1 tapes show in each application area a top performance. They are ideal for labelling purposes in the office, business, school or while traveling. D1-bands in all current label manager and Label Point lettering devices for the LabelWriter DUO-printer and older labelling devices that are suitable for D1 tape cartridges.
DYMO Label printable tapes were specially developed to fulfill the highest claims in case of labelling job in the office, in the workshop and in trade. Its high quality guarantees optimal durability for many years.
This text is machine translated.
DYMO Label printable tapes were specially developed to fulfill the highest claims in case of labelling job in the office, in the workshop and in trade. Its high quality guarantees optimal durability for many years.
This text is machine translated.



































