
Number
Total (1 m = € 4.36)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
DYMO RHINO-Tape Vinyl
- Ideal for protection and support
- For indoor and outdoor applications
Technical specifications
- Product type
Labelling tape
- Tape colour
Blue
- Label tape width
19 mm
- Font colour
White
- Label tape length
5.5 m
- Material
Vinyl
- Label tape type
IND RHINO
- Compatible with
DYMO
- Compatible with
RHINO 4200
RHINO 5200
RHINO 6000
LabelManager 360D
LabelManager 420P
LabelManager 500TS
LabelManager Wireless PnP
LabelWriter Duo
- Content
1 pc(s)
- Type
Original
- Colour
Blue
White
- Compatible with
DYMO
- Weight
0.055
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1535533 Labels DYMO IND RHINO 1805417 Vinyl Tape colour: Blue Font colour:White 19 mm 5.5 m
Description
Vinyl labels for general labels. Even under extreme conditions for indoor and outdoor use, since the labels are resistant against moisture, chemicals and UV radiation. The vinyl labels are available in an extensive selection of colors, the main OSHA, ANSI and ISO-color standards.
The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.
Thermal printing technology - the text on the label fades and do not smudged not
This text is machine translated.
The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.
Thermal printing technology - the text on the label fades and do not smudged not
This text is machine translated.
Features
- Vinyl, permanent



























