• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Labels (W x H) 18 mm x 15 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 18 mm x 15 mm

Product type

Labels

Content

1 pc(s)

Width

18 mm

Height

15 mm

Black

18

FALSE

15 mm

TRUE

Pictogram

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2913480 Labels (W x H) 18 mm x 15 mm 1 pc(s)

Datasheet 2913480 Labels (W x H) 18 mm x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2913480 Labels (W x H) 18 mm x 15 mm 1 pc(s)

Information

Information 2913480 Labels (W x H) 18 mm x 15 mm 1 pc(s)

Information 2913480 Labels (W x H) 18 mm x 15 mm 1 pc(s)

Information 2913480 Labels (W x H) 18 mm x 15 mm 1 pc(s)

Information 2913480 Labels (W x H) 18 mm x 15 mm 1 pc(s)

Description

PrismaSet P. Symbol sticker with arrows for exits. 10 items of symbol stickers included in delivery

This text is machine translated.

More interesting products

(*All information is plus legal VAT)