• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lamax ArtKid1 3D Filament Set 3D printer accessories

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lamax ArtKid1 3D filament set – 35 m PCL filament

  • 35 m filament;12 colors;PCL material;Filament diameter 1.75 mm;hypoallergenic;non-toxic;low melting point;compatible with Lamax ArtKid1 3D

Technical specifications

Product type

3D printer accessories

Factory colour

12-colour

Printed layer thickness (max.)

1.75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864471 Lamax ArtKid1 3D Filament Set 3D printer accessories

Description

The Lamax ArtKid1 3D filament set enables creative fun. The set contains a total of 35 meters PCL filament in 12 different colors. The 1.75 mm diameter filament is non-toxic, hypoallergenic and has a low melting point. It is optimally tuned to the Lamax ArtKid1 3D and is suitable for numerous creative 3D projects.

This text is machine translated.

Features

  • Material: PCL; total length: 35 m; 12 colors; filament diameter: 1.75 mm; non-toxic; hypoallergenic; designed for low melting point; compatible with Lamax ArtKid1 3D

Scope of delivery

  • 12 filaments in different colors
  • Safety Instructions

System requirements

  • Lamax ArtKid1 3D or compatible 3D pen for 1.75 mm PCL filament