• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lamax ArtKid1 3D Pink 3D printer pen

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lamax ArtKid 3D-pen pink

  • Cordless;550 mAh rechargeable battery;Lamax TouchSafe technology;35 m filament in 12 colors;2 speeds;2 temperature settings;USB-C;filament diameter 1.75 mm

Technical specifications

Product type

3D printer pen

Factory colour

Rose

Height

142 mm

Depth

26 mm

Nozzle Ø

0.8 mm

Weight

46 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864470 Lamax ArtKid1 3D Pink 3D printer pen

Description

The Lamax ArtKid 3D in pink is a wireless, ergonomic 3D pen for creative drawing. The Lamax TouchSafe technology and low-melting filament make it safe and convenient to use. The set contains 35 m filament in 12 colors. Two speeds and two temperature levels make it easy to adjust while drawing.

This text is machine translated.

Features

  • Ergonomic wireless design;550 mAh rechargeable battery;non-toxic hypoallergenic filament;35 m filament included;12 colors;2 speeds;2 temperature settings;USB-C charging;filament diameter 1.75 mm

Scope of delivery

  • 3D pen
  • USB-C charging cable
  • 35 m filament in 12 colors
  • 3 templates
  • User manual

System requirements

  • USB-C charging possible