• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lancom Systems Antennas, SAT Cable [1x N socket - 1x N plug] 9 m suitable for outdoor use Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

Type A

N socket

No. of B connections

1 x

Type B

N plug

Cable length

9 m

Factory colour

Black

Cable features

suitable for outdoor use

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

2.20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842807 Lancom Systems Antennas, SAT Cable [1x N socket - 1x N plug] 9 m suitable for outdoor use Black

Description

The antenna cable AirLancer Cable NJ-NP offers Lancom Systems as an accessory to the AirLancer Extender antenna kits.

The 3 m, 6 m or 9 m long cable is fitted with N-plug to N-socket. They can be mounted in each case between the antenna and the access point or between the adapter pieces, which are included with some antenna kits. The cables are outdoor compatible and are designed for the lowest possible attenuation values in the 2.4 GHz as well as in the 5 GHz band.

This text is machine translated.

Features

  • Cable length 9 m
  • Cable type NJ-NP
  • Product color: Black

What kind of Sat & Antenna Cables are you looking for?