• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LVN125456 LVN125456 Cable stripper tool

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LVN125456 cable crimp tool black

  • Crimping tools
  • Material: Steel
  • Material grip: Plastic
  • Black

Technical specifications

  • Cable type: Copper network cable
Product type

Cable stripper tool

Manufacturer part #

LVN125456

Material

Steel

Weight

322 g

Factory colour

Black

Type

Crimping tools

UKCA

not relevant

Quantity per pack

1 Stück(e)

Package weight

334 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841764 Lanview LVN125456 LVN125456 Cable stripper tool

Description

This crimping tool is used to connect Easy-Connect RJ45 UTP/STP connectors. It can also be used for stripping or cutting cables.

This text is machine translated.

Features

  • Crimp and stripping tool in one
  • easy to use