• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LVN125458 LVN125458 Crimping tools

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LVN125458 LVN125458 Crimping tools

  • Crimping tools
  • Material: Steel
  • Black

Technical specifications

Product type

Crimping tools

Manufacturer part #

LVN125458

Material

Steel

Weight

280 g

Factory colour

Black

Type

Crimping tools

UKCA

not relevant

Quantity per pack

1 Stück(e)

Package weight

380 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841766 Lanview LVN125458 LVN125458 Crimping tools

Description

This crimping tool for RJ45/RJ12/RJ11 is used to crimp telephone and Ethernet connectors onto cables.

This text is machine translated.