
Technical specifications
- Product type
Pin inset
- Series
EPIC® H-BE 10
- Connection
Screws
- Number of pins
10
- Total no. of pins
10 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
6 kV
- Rated voltage
IEC: 500 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 16 A
UL: 16 A
CSA: 16 A
- Content
10 pc(s)
- Leading contact (PE)
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1021488 LAPP 10192100 Pin inset EPIC® H-BE 10 Total number of pins 10 + PE 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1021488 LAPP 10192100 Pin inset EPIC® H-BE 10 Total number of pins 10 + PE 10 pc(s)
Description
The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.









