
Technical specifications
- Packaging type
Piece
- Product type
MCR 10 bracket (H-B10 enclosure + 3 socket modules)
- Series
EPIC® MC
- Features
Enclosure
- Connection
Socket
- Number of pins
1
- Total no. of pins
1 + PE
- Content
5 pc(s)
- Leading contact (PE)
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1021897 LAPP 10381300 MCR 10 bracket (H-B10 enclosure + 3 socket modules) EPIC® MC Total number of pins 1 + PE 5 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1021897 LAPP 10381300 MCR 10 bracket (H-B10 enclosure + 3 socket modules) EPIC® MC Total number of pins 1 + PE 5 pc(s) Piece











