
Technical specifications
- Product type
Pin inset
- Series
EPIC® H-BE 16
- Connection
Pull spring
- Number of pins
16
- Total no. of pins
16 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
6 kV
- Rated voltage
IEC: 500 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 16 A
UL: 16 A
CSA: 16 A
- Content
5 pc(s)
- Leading contact (PE)
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1023518 LAPP 10400200 Pin inset EPIC® H-BE 16 Total number of pins 16 + PE 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1023518 LAPP 10400200 Pin inset EPIC® H-BE 16 Total number of pins 16 + PE 5 pc(s)
Description
The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.








