
Technical specifications
- Product type
Socket inset
- Series
EPIC® H-BE 24
- Connection
Pull spring
- Number of pins
24
- Total no. of pins
24 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
6 kV
- Rated voltage
IEC: 500 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 16 A
UL: 16 A
CSA: 16 A
- Content
5 pc(s)
- Leading contact (PE)
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1023520 LAPP 10401300 Socket inset EPIC® H-BE 24 Total number of pins 24 + PE 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1023520 LAPP 10401300 Socket inset EPIC® H-BE 24 Total number of pins 24 + PE 5 pc(s)
Description
The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.









