
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 2.01
-38 %
€
Technical specifications
- Internal thread
PG11
- Factory colour
Brass
- External thread
PG16
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
52003830
- Type
SKINDICHT MR PG 16/11
- Product type
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 536338 LAPP 52003830 SKINDICHT MR PG 16/11 PG16 PG11 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536338 LAPP 52003830 SKINDICHT MR PG 16/11 PG16 PG11 Brass Brass 1 pc(s)
Information
Information 536338 LAPP 52003830 SKINDICHT MR PG 16/11 PG16 PG11 Brass Brass 1 pc(s)
Description
Permit the use of screwed cable glands whose connection thread is smaller than the existing thread holes.
This text is machine translated.
This text is machine translated.






























