
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€
Technical specifications
- Internal thread
PG16
- Factory colour
Brass
- External thread
PG29
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52003890
- Type
SKINDICHT MR PG 29/16
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 536394 LAPP 52003890 SKINDICHT MR PG 29/16 PG29 PG16 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536394 LAPP 52003890 SKINDICHT MR PG 29/16 PG29 PG16 Brass Brass 1 pc(s)
Information
Information 536394 LAPP 52003890 SKINDICHT MR PG 29/16 PG29 PG16 Brass Brass 1 pc(s)
Description
Permit the use of screwed cable glands whose connection thread is smaller than the existing thread holes.
This text is machine translated.
This text is machine translated.































