Technical specifications
- Factory colour
Grey-white (RAL 7035)
- External thread
M63
- Thread length
12 mm
IP54
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Material
Polystyrene
- Halogen-free
No
- Content
25 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52006670
- Type
SKINDICHT BLK-M 63X1,5 RAL 7035 LGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1042965 LAPP 52006670 SKINDICHT BLK-M 63X1,5 RAL 7035 LGY M63 Polystyrene Grey-white (RAL 7035) 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1042965 LAPP 52006670 SKINDICHT BLK-M 63X1,5 RAL 7035 LGY M63 Polystyrene Grey-white (RAL 7035) 25 pc(s)
Description
For locking already more prefabricated threaded holes.
This text is machine translated.
This text is machine translated.