
Technical specifications
- Product type
Cable gland
- Features
with bend relief sleeve
- Factory colour
Silver-grey (RAL 7001)
- External thread
3/8"
- Material
Polyamide
- Clamp Ø
2 mm
- Terminal Ø (max.)
6 mm
- Thread length
15 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68
- Spanner size
19 mm
- Halogen-free
No
- Content
100 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53016110
- Type
SKINTOP® STR 3/8''
- Case material
Polyamide
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1044076 LAPP 53016110 Cable gland with bend relief sleeve 3/8" Polyamide Silver-grey (RAL 7001) 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1044076 LAPP 53016110 Cable gland with bend relief sleeve 3/8" Polyamide Silver-grey (RAL 7001) 100 pc(s)
Description
Conical NPT threads. Permanent vibration protection. Optimum strain relief. Large, variable clamping ranges. High functional reliability.
This text is machine translated.
This text is machine translated.


