
Highlights & Details
SKINDICHT ® JT PTFE sealing ring
Our service for you
Technical specifications
- Internal diameter. 20.4 mm.
- Outside Ø
25 mm
- Factory colour
White
- Size
PG13.5
- Height
2 mm
- Min. temperature
-120 °C
- Max. temperature
+250 °C
- Material
Polytetrafluoroethylene (PTFE)
- Halogen-free
No
- Content
100 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53801065
- Type
SKINDICHT JT ÖLFLON PG 13,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1043091 LAPP 53801065 SKINDICHT JT ÖLFLON PG 13,5 PG13.5 Polytetrafluoroethylene (PTFE) White 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1043091 LAPP 53801065 SKINDICHT JT ÖLFLON PG 13,5 PG13.5 Polytetrafluoroethylene (PTFE) White 100 pc(s)
Description
Resistant to oil, water, alkalis, acids, solvents, etc.. Food-safe.
This text is machine translated.
This text is machine translated.


