• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 5555935002 eMobility charging cable 5 m suitable for outdoor use, longitudinally watertight, Flame-retardant, Halog

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging cable

Type A

Type 2 (IEC 62196-2) plug

Type B

Type 2 (IEC 62196-2) socket

No. of phases

1-phase

Charging mode

Mode 3

Cable length

5 m

Cable features

suitable for outdoor use

longitudinally watertight

Flame-retardant

Halogen-free

Oil-resistant

incl. protective cap

Nominal voltage

250 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

IP55

Min. temperature

-40 °C

Max. temperature

50 °C

Charging capacity

7.4 kW

Charging current

32 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805301 LAPP 5555935002 eMobility charging cable 5 m suitable for outdoor use, longitudinally watertight, Flame-retardant, Halog

Description

No complex rolling-up thanks to shape memory: With this mode-3 cable you can charge all electric and plug-in hybrid vehicles that are equipped with a type 2 vehicle socket. It is available in various designs. The HELIX charging cable automatically returns to its original shape after the charging process. . For charging electric and plug-in hybrid vehicles with plug-in socket type 2 vehicle . For charging at private wall boxes or public charging stations with AC power supply. PUR outer sheath can withstand high mechanical loads. PUR outer sheath is insensitive to mineral oil-based lubricants and is often chemically resistant. Suitable for outdoor use, observing the temperature range. Can be used at up to 40 °C. Space-saving and handy: The patented Helix-cable is a self-clearing charging cable with shape memory, which automatically assumes its original form again after the charging procedure. Available in a wide range of variants: From 3.7 kW to 22 kW, 1 or 3-phase. Equipped with ergonomic and robust standardized type 2 plugs on both sides. Silver-plated contact surface for low contact resistance as well as minimal heat generation at the contact. Excellent protection against moisture thanks to the water-jet design (protection class IP 55) and additional longitudinal water-tightness. Meets all relevant IEC and EN product requirements. Available in black or orange signal color.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?