• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 5555936025 eMobility charging cable 5 m suitable for outdoor use, longitudinally watertight, Flame-retardant, Halog

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging cable

Type A

Type 2 (IEC 62196-2) plug

Type B

Type 2 (IEC 62196-2) socket

No. of phases

3-phase

Charging mode

Mode 3

Cable length

5 m

Cable features

suitable for outdoor use

longitudinally watertight

Flame-retardant

Halogen-free

Oil-resistant

incl. protective cap

Nominal voltage

250 V AC

Nominal current

20 A

Nominal current - rounded value

20 A

IP55

Min. temperature

-40 °C

Max. temperature

50 °C

Charging capacity

11 kW

Charging current

20 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805306 LAPP 5555936025 eMobility charging cable 5 m suitable for outdoor use, longitudinally watertight, Flame-retardant, Halog

Description

Perfect order must be - even when charging! With this Mode-3 cable you can charge all electric and plug-in hybrid vehicles that are equipped with a Type 2 vehicle socket. It enables charging capacities up to 11 kW. Thanks to its spiral form the cable is extremely space-saving and handy. For charging electric and plug-in hybrid vehicles with plug-in socket type 2 vehicle . For charging at private wall boxes or public charging stations with AC power supply. PUR outer sheath can withstand high mechanical loads. PUR outer sheath is insensitive to mineral oil-based lubricants and is often chemically resistant. Suitable for outdoor use, observing the temperature range. Can be used at up to 40 °C. Space-saving and handy thanks to spiral design. Highly flexible line construction allows line to be moved out to 5 meters. Equipped with ergonomic and robust standardized type 2 plugs on both sides. Excellent protection against moisture thanks to the water-jet design (protection class IP 55) and additional longitudinal water-tightness.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?