
Highlights & Details
SILVYN® protective sleeve SI
- For protection against dust and wetness
Our service for you
Technical specifications
- Flame-resistant and self-extingishing
- Electrical dielectric strength 25 kV/mm
- Tear strength: 23 N/mm² Shore hardness A: 75 º to 90 º
- Product type
Conduit
- Content
50 m
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Inside diameter
32 mm
- Outside Ø
38 mm
- Max. temperature
+80 °C
- Min. temperature
-5 °C
- Manufacturer part #
61713420
- RoHS-compliant
Yes
- Type
SILVYN® SI 32x38 SGY
- Material (details)
Soft PVC
- Temperature range
-5 to +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502913 LAPP 61713420 SILVYN® SI 32x38 SGY Conduit Silver-grey (RAL 7001) 32 mm 50 m
User & Safety Instructions
User & Safety Instructions 1502913 LAPP 61713420 SILVYN® SI 32x38 SGY Conduit Silver-grey (RAL 7001) 32 mm 50 m
Description
Additional insulation and protection for cables and wires from wetness, dust and machinery. The flexible sleeve made of soft-PVC matches the prescribed bending radius of the cables it encloses.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



