
Highlights & Details
SILVYN® cable protection hose RILL PA6
- PA6
- very flexible
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
Abrasion-resistant
flame-retardant
oil-resistant
- Inside diameter
14.30 mm
- Outside Ø
18.50 mm
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Bend radius
40 mm
- Manufacturer part #
61747015
- Certification marks
UL file no.: E86359
- RoHS-compliant
Yes
- Type
SILVYN® RILL PA6 13,5/14,3X18,5 BK
- Material (details)
PA 6 silicone-free, UL94 V0
- Type
SILVYN® RILL PA6
- Temperature range
-40 - +115 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1042685 LAPP 61747015 SILVYN® RILL PA6 13,5/14,3X18,5 BK Conduit Black 14.30 mm 50 m
User & Safety Instructions
User & Safety Instructions 1042685 LAPP 61747015 SILVYN® RILL PA6 13,5/14,3X18,5 BK Conduit Black 14.30 mm 50 m
Description
Scope of delivery
- Packing (50 m).
- This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







