
Highlights & Details
SHIELD-KON ® Shield connector
- Silver
Technical specifications
- Internal diameter. 7.29 mm.
- Packaging type
Piece
- Product type
Shielding connecting plug
- Cross section per core
42.40 mm²
- Insulation type
Not insulated
- Factory colour
Silver
- Content
100 pc(s)
- Contact material
Galvanised
- AWG max.
1
- Manufacturer part #
61749710
- Insulation material
Silver
- Cross-section x Length
42.40 mm²
- RoHS-compliant
Yes
- Features
no insulation
- Type
GSB 5287
- Type
Inner sleeve
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041871 LAPP 61749710 Shielding connecting plug 42.40 mm² Not insulated Silver 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1041871 LAPP 61749710 Shielding connecting plug 42.40 mm² Not insulated Silver 100 pc(s) Piece
Description
SHIELD-KON ® Shield connector for shielded wire, inner sleeve GSB, outer sleeve GSC, reliable connection. For the processing of shield cable from 1.1 to 9.4 mm dielectric diameter (diameter after removal of the umbrella), telecommunications, Railway Applications,, hard, stable inner sleeve takes the pressure and thus protects the inner conductor.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Inner sleeve
Hints
Outer sleeve must be ordered.

