
Number
Total (€ 475.00 / piece)
€ 475.00
incl. VAT
14-day return policy included
Highlights & Details
SKINMATIC ® MH fork wrench
Our service for you
Technical specifications
- Size
M110
- Spanner size
135 mm
- Length
387.4 mm
- Width
177 mm
- Height
35 mm
- Material
Metal
- Halogen-free
No
- Content
1 pc(s)
- Dim
(L x W x H) 387.4 x 177 x 35 mm
- RoHS-compliant
Yes
- Weight
1.182 kg
- Manufacturer part #
61791288
- Type
SKINMATIC MH M110 / SW136
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1020611 LAPP 61791288 SKINMATIC MH M110 / SW136 M110 Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020611 LAPP 61791288 SKINMATIC MH M110 / SW136 M110 Metal 1 pc(s)

























