
Highlights & Details
HTDL SILVYN ® protective metal hose
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
30 m
- Factory colour
Black
- Material
PVC
- Conduit features
UV-resistant
weather-proof
extra crush-proof
heat-resistant
wire-reinforced
- Inside diameter
26.80 mm
- Outside Ø
33.10 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Bend radius
170 mm
- Manufacturer part #
61814220
- RoHS-compliant
Yes
- Type
SILVYN® HTDL 1'' 26,8x33,1 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502914 LAPP 61814220 SILVYN® HTDL 1'' 26,8x33,1 BK Metal sleeving Black 26.80 mm 30 m
User & Safety Instructions
User & Safety Instructions 1502914 LAPP 61814220 SILVYN® HTDL 1'' 26,8x33,1 BK Metal sleeving Black 26.80 mm 30 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




