
LAPP 63103020 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue 100 pc(s
Highlights & Details
Flat plug connector insulated
- Blue
- 6.3 mm x 0.8 mm
- 1.50 mm² - 2.50 mm²
Technical specifications
- Product type
Blade terminal
- Factory colour
Blue
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass nickel plated
- Content
100 pc(s)
- Manufacturer part #
63103020
- Type
L-RB 63 M
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022067 LAPP 63103020 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue 100 pc(s
User & Safety Instructions
User & Safety Instructions 1022067 LAPP 63103020 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue 100 pc(s
Description
This text is machine translated.






















