
Highlights & Details
Ring cable lugs, insulated
- 0.205 - 0.705 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M3
- Hole Ø
3 mm
- Insulation type
Partially insulated
- Factory colour
Green
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63104010
- Type
L-RZ 3
- max. cross section
0.705 mm²
- Min. cross section
0.205 mm²
- Insulation material
Polyamide
- Dimensions
18 mm
- Cross-section range
0.205 - 0.705 mm²
- RoHS-compliant
Yes
- Features
tin-plated
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041356 LAPP 63104010 Ring terminal tin-plated Cross section (max.)=0.705 mm² Hole Ø=3 mm Partially insulated Green 100 pc(s) Pi
User & Safety Instructions
User & Safety Instructions 1041356 LAPP 63104010 Ring terminal tin-plated Cross section (max.)=0.705 mm² Hole Ø=3 mm Partially insulated Green 100 pc(s) Pi


