
Number (Package size 50 pc(s))
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Ring cable lugs, insulated
- 4 - 6 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M5
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
50 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63104350
- Type
L-RC 5
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
Polyamide
- Dimensions
26.7 mm
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Features
tin-plated
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041353 LAPP 63104350 Ring terminal tin-plated Cross section (max.)=6 mm² Partially insulated Yellow 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1041353 LAPP 63104350 Ring terminal tin-plated Cross section (max.)=6 mm² Partially insulated Yellow 50 pc(s) Piece






















