
Highlights & Details
SILVYN EMC AS-CU protective metal hose
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
25 m
- Factory colour
Metal
- Material
Steel
- Conduit features
extra crush-proof
wire-reinforced
Flexible
Heavy duty mechanical load
- Inside diameter
56 mm
- Outside Ø
56 mm
- Max. temperature
+150 °C
- Bend radius
135 mm
- Manufacturer part #
64400508
- RoHS-compliant
Yes
- Type
SILVYN® EMC AS-CU 56
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502916 LAPP 64400508 SILVYN® EMC AS-CU 56 Metal sleeving Metal 56 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502916 LAPP 64400508 SILVYN® EMC AS-CU 56 Metal sleeving Metal 56 mm 25 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


