
LAPP 83254982 FLEXIMARK® Zeichenträger PTEF 19-50 TR Badge with cable tie Fitting type: Cable tie 50 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
FLEXIMARK® Zeichenträger PTEF 19-50 TR
- Product type
Badge with cable tie
- Fitting type
Cable tie
- Material
Polyethylene (PE)
- Series
Fleximark
- Dim
(W x H) 62 mm x 21.7 mm
- Content
50 pc(s)
- Suitable for application
Card inserts
- Width
62 mm
- Height
21.7 mm
62 mm
21.7 mm
Documents & Downloads
Datasheet
Datasheet 3522671 LAPP 83254982 FLEXIMARK® Zeichenträger PTEF 19-50 TR Badge with cable tie Fitting type: Cable tie 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3522671 LAPP 83254982 FLEXIMARK® Zeichenträger PTEF 19-50 TR Badge with cable tie Fitting type: Cable tie 50 pc(s)
Description
FLEXIMARK® Character holder PTEF 19-50 TR Character/label holder; total width: 62mm; total height: 21.7mm; polyethylene
This text is machine translated.
This text is machine translated.



