
LAPP 83259876 FLEXIMARK® ETIKETT TCK 40 25X94 WH Thermal transfer printer labels Fitting type: Adhesive Writing area: 94
Technical specifications
- Type
FLEXIMARK® ETIKETT TCK 40 25X94 WH
- Product type
Thermal transfer printer labels
- Fitting type
Adhesive
- Writing area length
94 mm
- Writing area width
25 mm
- Writing area
94 x 25 mm
- Material
Polyester
- Suited for series
Lapp Kabel Fleximark
- Features
self-adhesive
- Series
Fleximark
- Suitable for outside Ø (min.)
8 mm
- Suitable for outside Ø (max.)
21 mm
- No. of markers
600
- Content
600 pc(s)
25 mm
FALSE
Documents & Downloads
Datasheet
Datasheet 3522496 LAPP 83259876 FLEXIMARK® ETIKETT TCK 40 25X94 WH Thermal transfer printer labels Fitting type: Adhesive Writing area: 94
User & Safety Instructions
User & Safety Instructions 3522496 LAPP 83259876 FLEXIMARK® ETIKETT TCK 40 25X94 WH Thermal transfer printer labels Fitting type: Adhesive Writing area: 94
Description
This text is machine translated.











