
LAPP 83260046 FLEXIMARK® Perf. Schr. 4.8/1.6-25(2) YE Heatshrink marker Fitting type: Slide-on No. of markers: 2000 2000
Technical specifications
- Type
FLEXIMARK® Perf. Schr. 4.8/1.6-25(2) YE
- Product type
Heatshrink marker
- Fitting type
Slide-on
- Material
Polyolefin
- Series
Fleximark
- Suitable for outside Ø (min.)
1.6 mm
- Suitable for outside Ø (max.)
4.8 mm
- No. of markers
2000
- Content
2000 pc(s)
- Width
25 mm
25 mm
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3522623 LAPP 83260046 FLEXIMARK® Perf. Schr. 4.8/1.6-25(2) YE Heatshrink marker Fitting type: Slide-on No. of markers: 2000 2000
Datasheet 3522623 LAPP 83260046 FLEXIMARK® Perf. Schr. 4.8/1.6-25(2) YE Heatshrink marker Fitting type: Slide-on No. of markers: 2000 2000
User & Safety Instructions
User & Safety Instructions 3522623 LAPP 83260046 FLEXIMARK® Perf. Schr. 4.8/1.6-25(2) YE Heatshrink marker Fitting type: Slide-on No. of markers: 2000 2000
Description
This text is machine translated.











