
LAPP 83260194 FLEXIMARK® Kabeletikett PUR 60-10 WH Thermal transfer printer labels Writing area: 10 x 60 mm No. of marke
EAN:
Part number:
Item no:
Technical specifications
- Type
FLEXIMARK® Kabeletikett PUR 60-10 WH
- Product type
Thermal transfer printer labels
- Writing area length
10 mm
- Writing area width
60 mm
- Writing area
10 x 60 mm
- Material
Polyurethane
- Series
Fleximark
- No. of markers
1000
- Content
1000 pc(s)
60 mm
FALSE
Documents & Downloads
Datasheet
Datasheet 3522562 LAPP 83260194 FLEXIMARK® Kabeletikett PUR 60-10 WH Thermal transfer printer labels Writing area: 10 x 60 mm No. of marke
User & Safety Instructions
User & Safety Instructions 3522562 LAPP 83260194 FLEXIMARK® Kabeletikett PUR 60-10 WH Thermal transfer printer labels Writing area: 10 x 60 mm No. of marke
Description
FLEXIMARK® cable label PUR 60-10 WH thermal transfer printing label; total width: 60mm; total height: 10mm; white; polyurethane
This text is machine translated.
This text is machine translated.











