

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector set
EPIC® ULTRA Kit H-B
6
6 + PE
Push-in connector
IEC 16 A
UL 13 A
CSA 16 A
IEC: 500 V
UL: 600 V
CSA 600 V
Metal
1 Set
Grey
17 mm
9 mm
2.50 mm²
0.14 mm²
Chemical-resistant
Longitudinal brace pin
EMC type
1x cable entry (lateral)
Yes
Datasheet 2254603 LAPP Connector set EPIC® ULTRA Kit H-B 75009735 6 + PE Push-in connector 1 Set
User & Safety Instructions 2254603 LAPP Connector set EPIC® ULTRA Kit H-B 75009735 6 + PE Push-in connector 1 Set