

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector set
EPIC® ULTRA Kit H-B
10
10 + PE
Push-in connector
IEC 16A
UL 13A
CSA 13A A
IEC: 500 V
UL: 600 V
CSA 600 V
Metal
1 Set
Grey
21 mm
11 mm
2.50 mm²
0.14 mm²
Chemical-resistant
EMC type
Transverse brace
Yes
Datasheet 2254601 LAPP Connector set EPIC® ULTRA Kit H-B 75009739 10 + PE Push-in connector 1 Set
User & Safety Instructions 2254601 LAPP Connector set EPIC® ULTRA Kit H-B 75009739 10 + PE Push-in connector 1 Set