• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP CRIMPEINSATZ PEW 12.1071 61813916 Crimp inset 0.5 up to 10 mm² PEW 12

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimp inset

Manufacturer part #

61813916

Crimp area

0.5 up to 10 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

10 mm²

Suited for model

PEW 12

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3368424 LAPP CRIMPEINSATZ PEW 12.1071 61813916 Crimp inset 0.5 up to 10 mm² PEW 12

User & Safety Instructions

User & Safety Instructions 3368424 LAPP CRIMPEINSATZ PEW 12.1071 61813916 Crimp inset 0.5 up to 10 mm² PEW 12

Description

CRIMP INSERT PEW 12.1071 Crimp insert; For cross-section (min./max.): 0.5mm² - 10mm²; Crimp profile: W-crimp; For crimping tool: PEW 12, E-PEW 12, CM 25-1

This text is machine translated.