• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP CRIMPWERKZEUG PEW 8.191 TWISTOR T 61814613 Crimper Connector 0.14 up to 10 mm²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimper

Manufacturer part #

61814613

Range of uses

Connector

Crimp area

0.14 up to 10 mm²

Crimp area (min.)

0.14 mm²

Crimp area (max.)

10 mm²

Length

196 mm

Weight

0.52 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3368540 LAPP CRIMPWERKZEUG PEW 8.191 TWISTOR T 61814613 Crimper Connector 0.14 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 3368540 LAPP CRIMPWERKZEUG PEW 8.191 TWISTOR T 61814613 Crimper Connector 0.14 up to 10 mm²

Description

CRIMPING TOOL PEW 8,191 TWISTOR T crimping pliers; For cross-section (min./max.): 0.14mm² - 10.0 mm²; Crimp profile: Trapezoidal

This text is machine translated.