• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP EPIC® SOLAR TOOL CSC LOC 4, 6mm² 44428994 Mounting aid Connector 4 up to 6 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting aid

Manufacturer part #

44428994

Range of uses

Connector

Suitable for

Ferrules

Crimp area

4 up to 6 mm²

Crimp area (min.)

4 mm²

Crimp area (max.)

6 mm²

Length

0 cm

Width

0 cm

Height

0 cm

Weight

0.068 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3368550 LAPP EPIC® SOLAR TOOL CSC LOC 4, 6mm² 44428994 Mounting aid Connector 4 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 3368550 LAPP EPIC® SOLAR TOOL CSC LOC 4, 6mm² 44428994 Mounting aid Connector 4 up to 6 mm²

Description

EPIC® SOLAR TOOL CSC LOC 4, 6mm² Locator; For crimping tool: EPIC® TOOL CRIMP HAND

This text is machine translated.