• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP EPIC® SOLAR TOOL DIE 2.5, 4, 6mm² 44428995 Crimp inset PV connector Suitable for (pliers) MC4 2.5 up to 6 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimp inset

Manufacturer part #

44428995

Range of uses

PV connector

Suitable for

MC4

Crimp area (min.)

2.5 mm²

Crimp area (max.)

6 mm²

Length

0 cm

Width

0 cm

Height

0 cm

Weight

0.044 kg

Crimp area

2.5 up to 6 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3368451 LAPP EPIC® SOLAR TOOL DIE 2.5, 4, 6mm² 44428995 Crimp inset PV connector Suitable for (pliers) MC4 2.5 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 3368451 LAPP EPIC® SOLAR TOOL DIE 2.5, 4, 6mm² 44428995 Crimp inset PV connector Suitable for (pliers) MC4 2.5 up to 6 mm²

Description

EPIC® SOLAR TOOL THE 2.5, 4, 6MM² CRIMP INSERT; FOR CRIMPING TOOL: EPIC® TOOL CRIMP HAND, EPIC® TOOL CRIMP MACHINE

This text is machine translated.