• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP EPIC® SOLAR TOOL LOC 2.5, 4, 6mm² 44428996 Mounting aid Crimp cable lugs 2.5 up to 6 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting aid

Manufacturer part #

44428996

Range of uses

Crimp cable lugs

Suitable for

Ferrules

Crimp area

2.5 up to 6 mm²

Crimp area (min.)

2.5 mm²

Crimp area (max.)

6 mm²

Length

0 cm

Width

0 cm

Height

0 cm

Weight

0.1 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3368551 LAPP EPIC® SOLAR TOOL LOC 2.5, 4, 6mm² 44428996 Mounting aid Crimp cable lugs 2.5 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 3368551 LAPP EPIC® SOLAR TOOL LOC 2.5, 4, 6mm² 44428996 Mounting aid Crimp cable lugs 2.5 up to 6 mm²

Description

EPIC® SOLAR TOOL LOC 2.5, 4, 6MM² LOCATOR; FOR CRIMPING TOOL: EPIC® TOOL CRIMP HAND, EPIC® TOOL CRIMP MACHINE

This text is machine translated.