• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® FIRE 12G 50/125 OM4 Fiber optics 2000 m

1/3
Product type
Fiber optics
Type
HITRONIC® FIRE 12G 50/125 OM4
Manufacturer
LAPP
Content
2000 m
UV resistant
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® FIRE 12G 50/125 OM4

Product type

Fiber optics

Manufacturer

LAPP

Content

2000 m

TRUE

12

Black

Other

9.6 mm

TRUE

TRUE

144.0 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3405172 LAPP HITRONIC® FIRE 12G 50/125 OM4 Fiber optics 2000 m

Datasheet 3405172 LAPP HITRONIC® FIRE 12G 50/125 OM4 Fiber optics 2000 m

User & Safety Instructions

User & Safety Instructions 3405172 LAPP HITRONIC® FIRE 12G 50/125 OM4 Fiber optics 2000 m

Description

HITRONIC® FIRE 12G 50/125 OM4 GOF; 12x OM4; fixed laying; glass yarns; halogen-free mixing; black

This text is machine translated.